Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $269.810 |
5+ | $238.500 |
Price for:Each
Minimum: 1
Multiple: 1
$269.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWCHAS1710AL
Newark Part No.79R5329
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialWood
External Height - Metric76.2mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76.2mm
External Depth - Metric
432mm
Body Color
Unfinished
External Height - Imperial
3"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Wood
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate