Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,546.030 |
5+ | $2,500.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,546.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWF3042U36WH
Newark Part No.26AJ6590
Product RangeHWF Series
Cabinet TypeSwing Out
Product RangeHWF Series
Rack U Height42U
External Height - Imperial86.32"
External Width - Imperial30"
External Depth - Imperial35"
Enclosure MaterialSteel
External Height - Metric2.19m
External Width - Metric762mm
External Depth - Metric889mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Swing Out
Rack U Height
42U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HWF Series
External Height - Imperial
86.32"
External Depth - Imperial
35"
External Height - Metric
2.19m
External Depth - Metric
889mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate