Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $415.610 |
| 5+ | $415.600 |
Price for:Each
Minimum: 1
Multiple: 1
$415.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWFSD3048UBK
Newark Part No.26AJ6573
Product RangeHWFSD Series
Accessory TypeSolid Door
Enclosure MaterialMild Steel
Body ColorBlack
External Height2.31m
External Width754mm
Product RangeHWFSD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Mild Steel
External Height
2.31m
Product Range
HWFSD Series
For Use With
Hammond HWF Series 48U Swing-Out Wall Mount and Floor Rack Cabinet
Body Color
Black
External Width
754mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate