Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $589.290 |
| 5+ | $579.300 |
| 10+ | $573.060 |
Price for:Each
Minimum: 1
Multiple: 1
$589.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWFVD3048UWH
Newark Part No.26AJ6580
Product RangeHWFVD Series
Accessory TypeVented Door
Enclosure MaterialMild Steel
Body ColorWhite
External Height2.31m
External Width754mm
Product RangeHWFVD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Vented Door
Enclosure Material
Mild Steel
External Height
2.31m
Product Range
HWFVD Series
For Use With
Hammond HWF Series 48U Swing-Out Wall Mount and Floor Rack Cabinet
Body Color
White
External Width
754mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate