Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,832.100 |
| 5+ | $1,790.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,832.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWM2432U26WDBK
Newark Part No.27Y3367
Product RangeHWM Series
Rack U Height32U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.6m
External Width - Metric627mm
External Depth - Metric804mm
External Height - Imperial62.81"
External Width - Imperial24.68"
External Depth - Imperial31.67"
Panel Space Height - Metric-
Product RangeHWM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
32U
Body Color
Black
External Width - Metric
627mm
External Height - Imperial
62.81"
External Depth - Imperial
31.67"
Product Range
HWM Series
Enclosure Material
Steel
External Height - Metric
1.6m
External Depth - Metric
804mm
External Width - Imperial
24.68"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate