Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.150 |
| 5+ | $71.300 |
| 10+ | $68.740 |
| 25+ | $66.470 |
| 50+ | $64.170 |
| 100+ | $63.790 |
Price for:Each
Minimum: 1
Multiple: 1
$76.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWMSR20U
Newark Part No.01T1969
Product RangeHWM Series
Accessory TypeDIN Rail
Length890mm
Height38mm
Width57mm
Rail Material-
Fixing Centers-
Product RangeHWM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
DIN Rail
Length
890mm
Width
57mm
Fixing Centers
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Hammond HWM Series Swing-Out Sectional Wall Mount Rack Cabinets
Height
38mm
Rail Material
-
Product Range
HWM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate