Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHYJ16138SS
Newark Part No.31AJ5380
Product RangeHYJ Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,251.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,251.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHYJ16138SS
Newark Part No.31AJ5380
Product RangeHYJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric416mm
External Width - Metric338mm
External Depth - Metric203mm
IP RatingIP69, IP69K
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial16.36"
External Width - Imperial13.3"
External Depth - Imperial8"
Product RangeHYJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
416mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
16.36"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Stainless Steel
External Width - Metric
338mm
IP Rating
IP69, IP69K
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
13.3"
Product Range
HYJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
