Print Page
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 5+ | $12.420 |
| 10+ | $11.700 |
| 25+ | $10.480 |
| 50+ | $9.800 |
| 100+ | $9.160 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
88mm
Thread Size - Metric
M5
Product Range
M Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate