Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.520 |
| 5+ | $32.070 |
| 10+ | $29.970 |
| 25+ | $27.420 |
| 50+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M286-6 is a Spring-locked Folding Handle made of steel with chrome plated finish. It features 3.9-inch hole to hole mounting centers, 4.6-inch length and 1.7-inch height.
Applications
Industrial
Contents
Folding handle, Hardware (4 Nuts - M8, 4 Washers).
Notes
Sold in pairs.
Technical Specifications
Fixing Centers
99mm
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate