Print Page
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
| 5+ | $14.700 |
| 10+ | $13.740 |
| 25+ | $12.570 |
| 50+ | $11.740 |
| 100+ | $10.980 |
| 250+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
75.5mm
Thread Size - Metric
M4
Product Range
M Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate