Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.600 |
| 5+ | $159.700 |
| 10+ | $156.790 |
| 25+ | $154.470 |
| 50+ | $150.980 |
Price for:Each
Minimum: 1
Multiple: 1
$162.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMPB9LG
Newark Part No.31AJ5784
Product RangeMPB Series
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric216mm
External Width - Metric165mm
External Depth - Metric108mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial8.5"
External Width - Imperial6.5"
External Depth - Imperial4.25"
Product RangeMPB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
216mm
External Depth - Metric
108mm
Body Color
Gray
External Height - Imperial
8.5"
External Depth - Imperial
4.25"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6.5"
Product Range
MPB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate