Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $214.240 |
5+ | $188.790 |
10+ | $188.780 |
Price for:Each
Minimum: 1
Multiple: 1
$214.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A16129
Newark Part No.84F016
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric304.8mm
External Depth - Metric228.6mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial9"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
228.6mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate