Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $254.710 |
5+ | $254.710 |
10+ | $254.710 |
25+ | $254.710 |
Price for:Each
Minimum: 1
Multiple: 1
$254.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A30207
Newark Part No.84F013
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric508mm
External Depth - Metric178mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial30"
External Width - Imperial20"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N1A30207 is a mild steel wall-mount Enclosure designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection. It has removable 12 or 14AWG gauge inner panel is mounted in the rear of the enclosure on collar studs. The door is fastened with a slotted quarter turn latch, 30-inch and higher are provide with two latches. A bonding stud is provided on the door and a grounding stud is provided in the box. The enclosure and door are finished in ANSI 61 grey powder coating and inner panel is finished in white powder coating.
- IP20, NEMA-1 Protection rating
- Enclosure is formed and spot welded with 12 or 14 gauge steel
- Removable door is mounted on slip hinges
- Mounting holes are provided in the rear of the enclosure
- Piano hinge on 12AWG gauge units
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
178mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate