Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $565.360 |
5+ | $561.970 |
10+ | $561.230 |
Price for:Each
Minimum: 1
Multiple: 1
$565.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A36249
Newark Part No.24B4766
Product RangeN1A Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric610mm
External Depth - Metric229mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial9"
Product RangeN1A Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
229mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
N1A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate