Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1J14126
Newark Part No.73J1725
Product RangeN1J Series
Technical Datasheet
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.210 |
| 5+ | $127.250 |
| 10+ | $126.640 |
| 25+ | $125.380 |
| 50+ | $124.130 |
| 100+ | $122.870 |
Price for:Each
Minimum: 1
Multiple: 1
$129.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J14126
Newark Part No.73J1725
Product RangeN1J Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric305mm
External Depth - Metric356mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial12"
External Depth - Imperial14"
Product RangeN1J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
356mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
14"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
N1J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate