Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.040 |
5+ | $15.010 |
10+ | $14.970 |
25+ | $14.380 |
50+ | $14.050 |
100+ | $13.820 |
250+ | $13.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1JP1210PP
Newark Part No.01T2033
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
External Height - Metric260mm
External Width - Metric210mm
External Height - Imperial10.25"
External Width - Imperial8.25"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Width - Metric
210mm
External Width - Imperial
8.25"
Panel Material
Steel
External Height - Metric
260mm
External Height - Imperial
10.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate