Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoNWM18U2536WALG
Newark Part No.25AM9444
Product RangeNWM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,358.110 |
5+ | $2,321.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,358.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoNWM18U2536WALG
Newark Part No.25AM9444
Product RangeNWM Series
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorLight Gray
External Height - Metric989mm
External Width - Metric635mm
External Depth - Metric952mm
External Height - Imperial38.95"
External Width - Imperial25"
External Depth - Imperial37.49"
Panel Space Height - Metric-
Product RangeNWM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
18U
Body Color
Light Gray
External Width - Metric
635mm
External Height - Imperial
38.95"
External Depth - Imperial
37.49"
Product Range
NWM Series
Enclosure Material
Steel
External Height - Metric
989mm
External Depth - Metric
952mm
External Width - Imperial
25"
Panel Space Height - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate