Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $51.910 |
5+ | $49.510 |
10+ | $47.950 |
25+ | $47.570 |
50+ | $47.170 |
100+ | $46.860 |
250+ | $46.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoP2068
Newark Part No.50F8486
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithPJ Series Enclosure
External Height - Metric468mm
External Width - Metric367mm
External Height - Imperial18.4"
External Width - Imperial14.4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P2068 is an Inner Panel made of 14-gauge steel with white finish.
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
468mm
External Height - Imperial
18.4"
Product Range
-
Panel Material
Steel
For Use With
PJ Series Enclosure
External Width - Metric
367mm
External Width - Imperial
14.4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate