Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPA2319008BK1
Newark Part No.51R3222
Product RangePBAS Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $70.860 | 
| 5+ | $61.530 | 
| 10+ | $57.520 | 
| 25+ | $54.140 | 
Price for:Each
Minimum: 1
Multiple: 1
$70.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPA2319008BK1
Newark Part No.51R3222
Product RangePBAS Series
Technical Datasheet
Panel TypeReducer Panel
Rack U Height5U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond PBAS Series Racks & Rack Cabinets
External Height - Metric221mm
External Width - Metric67mm
External Height - Imperial8.72"
External Width - Imperial2.62"
Product RangePBAS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Reducer Panel
Panel Material
Steel
For Use With
Hammond PBAS Series Racks & Rack Cabinets
External Width - Metric
67mm
External Width - Imperial
2.62"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
5U
Body Color
Black
External Height - Metric
221mm
External Height - Imperial
8.72"
Product Range
PBAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate