Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBAS19010LG2
Newark Part No.51R3228
Product RangePBAS Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $25.630 |
5+ | $23.890 |
10+ | $22.800 |
25+ | $21.700 |
50+ | $20.950 |
100+ | $20.850 |
250+ | $20.730 |
Price for:Each
Minimum: 1
Multiple: 1
$25.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBAS19010LG2
Newark Part No.51R3228
Product RangePBAS Series
Technical Datasheet
Panel TypeReducer Panel
Rack U Height6U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Rack Cabinets
External Height - Metric79.2mm
External Width - Metric265.9mm
External Height - Imperial3.12"
External Width - Imperial10.5"
Product RangePBAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Reducer Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
265.9mm
External Width - Imperial
10.5"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
6U
Body Color
Gray
External Height - Metric
79.2mm
External Height - Imperial
3.12"
Product Range
PBAS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate