Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $41.770 |
5+ | $38.930 |
10+ | $37.150 |
25+ | $35.360 |
50+ | $34.150 |
100+ | $33.960 |
250+ | $33.800 |
Price for:Each
Minimum: 1
Multiple: 1
$41.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19012WH
Newark Part No.26AJ7872
Product RangePBFS Series
Panel TypeBlank Panel
Rack U Height7U
Panel MaterialSteel
Body ColorWhite
External Height - Metric311mm
External Width - Metric483mm
External Height - Imperial12.25"
External Width - Imperial19"
Product RangePBFS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
External Height - Metric
311mm
External Height - Imperial
12.25"
Product Range
PBFS Series
Rack U Height
7U
Body Color
White
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate