Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPA19001LG2
Newark Part No.51R3250
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
| 5+ | $14.460 |
| 10+ | $13.790 |
| 25+ | $13.100 |
| 50+ | $11.980 |
| 100+ | $11.210 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19001LG2
Newark Part No.51R3250
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorLight Grey, Dark Grey
For Use With19" Racks
External Height - Metric462mm
External Width - Metric44mm
External Height - Imperial18.2"
External Width - Imperial1.72"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19001LG2 is a Rack Panel made of aluminium with light-grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
19" Racks
External Width - Metric
44mm
External Width - Imperial
1.72"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
1U
Body Color
Light Grey, Dark Grey
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate