Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPA19005BK2
Newark Part No.50F8499
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.900 |
| 5+ | $30.520 |
| 10+ | $29.280 |
| 25+ | $27.650 |
| 50+ | $27.560 |
| 100+ | $27.480 |
| 250+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19005BK2
Newark Part No.50F8499
Technical Datasheet
Panel TypeRack Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric132.6mm
External Width - Metric482.6mm
External Height - Imperial5.2"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19005BK2 is a Rack Panel made of 5052-H32 aluminium with glossy black finish. This PBPA-series rack panel has unused rack space to improve both cooling efficiency and prevent air re-circulation. Fits for standard EIA-310-D compliant square hole rails.
Applications
Industrial
Notes
Mounting hardware not included.
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
3U
Body Color
Black
External Height - Metric
132.6mm
External Height - Imperial
5.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate