Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 5+ | $29.620 |
| 10+ | $27.680 |
| 25+ | $25.330 |
| 50+ | $23.820 |
Price for:Each
Minimum: 1
Multiple: 1
$32.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19005LG2
Newark Part No.51R3252
Technical Datasheet
Panel TypeRack Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorLight Grey, Dark Grey
For Use With19" Racks
External Height - Metric462mm
External Width - Metric133mm
External Height - Imperial18.2"
External Width - Imperial5.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19005LG2 is a 3U Rack Panel made of 5052-H32 aluminum with light gray finish. The PBPA series panel fits standard EIA-310-D compliant square hole rails. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
19" Racks
External Width - Metric
133mm
External Width - Imperial
5.22"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
3U
Body Color
Light Grey, Dark Grey
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate