Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.150 |
| 5+ | $29.620 |
| 10+ | $28.870 |
| 25+ | $25.330 |
| 50+ | $23.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19005UNF
Newark Part No.97F9420
Technical Datasheet
Panel TypeRack Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric132.6mm
External Width - Metric482.6mm
External Height - Imperial5.2"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19005UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
3U
Body Color
Unfinished
External Height - Metric
132.6mm
External Height - Imperial
5.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate