Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPA19007BK
Newark Part No.01AH6232
Product RangePBPA Series
Technical Datasheet
868 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.670 |
| 5+ | $34.630 |
| 10+ | $32.440 |
| 25+ | $29.660 |
| 50+ | $28.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19007BK
Newark Part No.01AH6232
Product RangePBPA Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height4U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond 19" Panel Racks
External Height - Metric177.8mm
External Width - Metric-
External Height - Imperial7"
External Width - Imperial-
Product RangePBPA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Hammond 19" Panel Racks
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
PBPA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate