Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.560 |
| 5+ | $62.210 |
| 10+ | $58.990 |
| 25+ | $55.580 |
| 50+ | $55.570 |
| 100+ | $55.090 |
| 250+ | $54.700 |
Price for:Each
Minimum: 1
Multiple: 1
$73.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19014LG2
Newark Part No.51R3256
Technical Datasheet
Panel TypeRack Panel
Rack U Height8U
Panel MaterialAluminum
Body ColorLight Grey, Dark Grey
For Use With19" Racks
External Height - Metric462mm
External Width - Metric355mm
External Height - Imperial18.2"
External Width - Imperial14"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19014LG2 is a Rack Panel made of aluminium with light-grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
19" Racks
External Width - Metric
355mm
External Width - Imperial
14"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
8U
Body Color
Light Grey, Dark Grey
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
