Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.270 |
| 5+ | $60.070 |
| 10+ | $56.150 |
| 25+ | $52.690 |
Price for:Each
Minimum: 1
Multiple: 1
$70.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19014UNF
Newark Part No.97F9424
Technical Datasheet
Panel TypeRack Panel
Rack U Height8U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric355.6mm
External Width - Metric482.6mm
External Height - Imperial14"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19014UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
8U
Body Color
Unfinished
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate