Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPA19029LG2
Newark Part No.51R3265
Product RangePBPA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $117.450 |
5+ | $109.610 |
10+ | $107.650 |
25+ | $105.710 |
50+ | $104.130 |
100+ | $101.790 |
Price for:Each
Minimum: 1
Multiple: 1
$117.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19029LG2
Newark Part No.51R3265
Product RangePBPA Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height17U
Panel MaterialAluminum
Body ColorGray
For Use WithHammond Racks
External Height - Metric755mm
External Width - Metric483mm
External Height - Imperial29.72"
External Width - Imperial19"
Product RangePBPA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Aluminum
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
17U
Body Color
Gray
External Height - Metric
755mm
External Height - Imperial
29.72"
Product Range
PBPA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate