Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPS19008BK
Newark Part No.33AK6916
Product RangePBPS Series
Technical Datasheet
229 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.740 |
| 5+ | $26.290 |
| 10+ | $23.380 |
| 25+ | $21.380 |
| 50+ | $19.990 |
| 100+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$28.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19008BK
Newark Part No.33AK6916
Product RangePBPS Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height5U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond Racks
External Height - Metric221mm
External Width - Metric483mm
External Height - Imperial8.72"
External Width - Imperial19"
Product RangePBPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
5U
Body Color
Black
External Height - Metric
221mm
External Height - Imperial
8.72"
Product Range
PBPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate