Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJ12106F
Newark Part No.64W2425
Product RangePCJ-SC Series
Technical Datasheet
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $117.090 |
5+ | $112.010 |
10+ | $110.800 |
25+ | $110.780 |
50+ | $110.020 |
100+ | $109.850 |
Price for:Each
Minimum: 1
Multiple: 1
$117.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJ12106F
Newark Part No.64W2425
Product RangePCJ-SC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric151.9mm
External Width - Metric258mm
External Depth - Metric303mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial10.2"
External Depth - Imperial11.92"
Product RangePCJ-SC Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
151.9mm
External Depth - Metric
303mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
11.92"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
258mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
10.2"
Product Range
PCJ-SC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate