Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJ443CCNL
Newark Part No.31AJ6813
Product RangePCJ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $66.330 |
5+ | $62.350 |
10+ | $58.200 |
25+ | $57.160 |
50+ | $56.120 |
100+ | $55.410 |
Price for:Each
Minimum: 1
Multiple: 1
$66.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJ443CCNL
Newark Part No.31AJ6813
Product RangePCJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric84mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial3.95"
External Width - Imperial3.95"
External Depth - Imperial3.31"
Product RangePCJ Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
84mm
Body Color
Light Gray
External Height - Imperial
3.95"
External Depth - Imperial
3.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.95"
Product Range
PCJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate