Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJHFPP1614
Newark Part No.31AJ6696
Product RangePCJSP Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $83.890 |
5+ | $79.850 |
10+ | $77.400 |
25+ | $75.220 |
50+ | $74.480 |
100+ | $73.830 |
Price for:Each
Minimum: 1
Multiple: 1
$83.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJHFPP1614
Newark Part No.31AJ6696
Product RangePCJSP Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PCJ16148 Enclosure
External Height - Metric375mm
External Width - Metric327mm
External Height - Imperial14.75"
External Width - Imperial12.88"
Product RangePCJSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Swing Panel
Body Color
Natural
External Height - Metric
375mm
External Height - Imperial
14.75"
Product Range
PCJSP Series
Panel Material
Aluminum
For Use With
Hammond PCJ16148 Enclosure
External Width - Metric
327mm
External Width - Imperial
12.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate