Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJHFPP66
Newark Part No.27Y4330
Product RangePCJSP Series
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.790 |
| 5+ | $40.730 |
| 10+ | $40.280 |
| 25+ | $39.540 |
| 50+ | $38.520 |
| 100+ | $38.270 |
| 250+ | $37.890 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJHFPP66
Newark Part No.27Y4330
Product RangePCJSP Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PCJ664 Enclosure
External Height - Metric138mm
External Width - Metric142mm
External Height - Imperial5.44"
External Width - Imperial5.61"
Product RangePCJSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Swing Panel
Body Color
Natural
External Height - Metric
138mm
External Height - Imperial
5.44"
Product Range
PCJSP Series
Panel Material
Aluminum
For Use With
Hammond PCJ664 Enclosure
External Width - Metric
142mm
External Width - Imperial
5.61"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate