Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.130 |
5+ | $21.760 |
10+ | $21.410 |
25+ | $21.060 |
50+ | $20.730 |
100+ | $20.410 |
250+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR1111
Newark Part No.31AJ6702
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond PCJ12126F, PCJ12126 & PCJ12126CCF Junction Box
External Height - Metric273mm
External Width - Metric276mm
External Height - Imperial10.75"
External Width - Imperial10.88"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
273mm
External Height - Imperial
10.75"
Product Range
-
Panel Material
Steel
For Use With
Hammond PCJ12126F, PCJ12126 & PCJ12126CCF Junction Box
External Width - Metric
276mm
External Width - Imperial
10.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate