Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF42500T3RBK24
Newark Part No.31AJ6858
Product Range3RFF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $324.610 |
5+ | $319.110 |
10+ | $315.670 |
25+ | $312.670 |
Price for:Each
Minimum: 1
Multiple: 1
$324.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF42500T3RBK24
Newark Part No.31AJ6858
Product Range3RFF Series
Technical Datasheet
Product Range3RFF Series
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric252mm
External Width - Metric252mm
External Depth - Metric103mm
External Height - Imperial9.92"
External Width - Imperial9.92"
External Depth - Imperial4.05"
Technical Specifications
Product Range
3RFF Series
Cooling Capacity
-
External Width - Metric
252mm
External Height - Imperial
9.92"
External Depth - Imperial
4.05"
Enclosure Material
ABS
External Height - Metric
252mm
External Depth - Metric
103mm
External Width - Imperial
9.92"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate