Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPF65000T12BKSL2
Newark Part No.31AJ6873
Product RangePF SL GEN4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $455.650 |
| 5+ | $455.400 |
| 10+ | $455.160 |
| 25+ | $454.700 |
Price for:Each
Minimum: 1
Multiple: 1
$455.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF65000T12BKSL2
Newark Part No.31AJ6873
Product RangePF SL GEN4 Series
Technical Datasheet
Product RangePF SL GEN4 Series
Enclosure MaterialABS
Cooling Capacity262W/°C
External Height - Metric320mm
External Width - Metric320mm
External Depth - Metric124mm
External Height - Imperial12.62"
External Width - Imperial12.62"
External Depth - Imperial4.88"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF SL GEN4 Series
Cooling Capacity
262W/°C
External Width - Metric
320mm
External Height - Imperial
12.62"
External Depth - Imperial
4.88"
Enclosure Material
ABS
External Height - Metric
320mm
External Depth - Metric
124mm
External Width - Imperial
12.62"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
