Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPJ1086W
Newark Part No.61K1420
Product RangePJW Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $219.770 |
5+ | $219.760 |
Price for:Each
Minimum: 1
Multiple: 1
$219.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ1086W
Newark Part No.61K1420
Product RangePJW Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric297.9mm
External Width - Metric250.2mm
External Depth - Metric173.5mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial11.7"
External Width - Imperial9.9"
External Depth - Imperial6.83"
Product RangePJW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
297.9mm
External Depth - Metric
173.5mm
Body Color
Gray
External Height - Imperial
11.7"
External Depth - Imperial
6.83"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
250.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
9.9"
Product Range
PJW Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate