Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $197.950 |
5+ | $174.140 |
10+ | $173.950 |
25+ | $173.950 |
50+ | $173.940 |
Price for:Each
Minimum: 1
Multiple: 1
$197.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ14126RH
Newark Part No.61K1431
Product RangePJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric359mm
External Width - Metric311mm
External Depth - Metric156mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial14.13"
External Width - Imperial12.26"
External Depth - Imperial6.13"
Product RangePJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
359mm
External Depth - Metric
156mm
Body Color
Gray
External Height - Imperial
14.13"
External Depth - Imperial
6.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
311mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
12.26"
Product Range
PJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate