Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPJHMI108CCHTP
Newark Part No.31AJ6909
Product RangePJHMI Series
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $127.850 |
5+ | $119.310 |
10+ | $117.200 |
25+ | $115.050 |
50+ | $113.350 |
100+ | $110.800 |
Price for:Each
Minimum: 1
Multiple: 1
$127.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJHMI108CCHTP
Newark Part No.31AJ6909
Product RangePJHMI Series
Cover TypeHMI Cover Kit
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 12" x 10" and Larger Enclosures
External Depth - Metric58mm
External Width - Metric207mm
External Height - Metric252mm
External Depth - Imperial2.27"
External Width - Imperial8.15"
External Height - Imperial9.93"
Product RangePJHMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Transparent
External Depth - Metric
58mm
External Height - Metric
252mm
External Width - Imperial
8.15"
Product Range
PJHMI Series
Cover Material
Polycarbonate
For Use With
Hammond 12" x 10" and Larger Enclosures
External Width - Metric
207mm
External Depth - Imperial
2.27"
External Height - Imperial
9.93"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate