Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.980 |
| 5+ | $42.340 |
| 10+ | $39.700 |
| 25+ | $37.050 |
| 50+ | $36.390 |
| 100+ | $35.730 |
| 250+ | $35.200 |
Price for:Each
Minimum: 1
Multiple: 1
$44.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJHMI66CX
Newark Part No.14AC2719
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialPolycarbonate
IP Rating-
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial6.5"
External Width - Metric165mm
External Height - Metric165mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
6.5"
External Width - Metric
165mm
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
6.5"
External Height - Metric
165mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate