Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPKS3134A115N4SS
Newark Part No.31AJ7007
Product RangePKS4X Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,851.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4,851.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPKS3134A115N4SS
Newark Part No.31AJ7007
Product RangePKS4X Series
Technical Datasheet
Product RangePKS4X Series
Enclosure Material304 Stainless Steel
Cooling Capacity65W/°C
External Height - Metric897mm
External Width - Metric370mm
External Depth - Metric407mm
External Height - Imperial35.3"
External Width - Imperial14.57"
External Depth - Imperial16.04"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PKS4X Series
Cooling Capacity
65W/°C
External Width - Metric
370mm
External Height - Imperial
35.3"
External Depth - Imperial
16.04"
Enclosure Material
304 Stainless Steel
External Height - Metric
897mm
External Depth - Metric
407mm
External Width - Imperial
14.57"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate