Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPKS3203A460N4LG
Newark Part No.31AJ7015
Product RangePKS4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,108.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6,108.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPKS3203A460N4LG
Newark Part No.31AJ7015
Product RangePKS4 Series
Technical Datasheet
Product RangePKS4 Series
Enclosure MaterialSteel
Cooling Capacity100W/°C
External Height - Metric897mm
External Width - Metric304mm
External Depth - Metric407mm
External Height - Imperial35.31"
External Width - Imperial11.97"
External Depth - Imperial16.04"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PKS4 Series
Cooling Capacity
100W/°C
External Width - Metric
304mm
External Height - Imperial
35.31"
External Depth - Imperial
16.04"
Enclosure Material
Steel
External Height - Metric
897mm
External Depth - Metric
407mm
External Width - Imperial
11.97"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
