Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPKS3301A460LG
Newark Part No.31AJ7021
Product RangePKS12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,621.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4,621.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPKS3301A460LG
Newark Part No.31AJ7021
Product RangePKS12 Series
Technical Datasheet
Product RangePKS12 Series
Enclosure MaterialSteel
Cooling Capacity150W/°C
External Height - Metric897mm
External Width - Metric304mm
External Depth - Metric271mm
External Height - Imperial35.31"
External Width - Imperial11.97"
External Depth - Imperial10.65"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PKS12 Series
Cooling Capacity
150W/°C
External Width - Metric
304mm
External Height - Imperial
35.31"
External Depth - Imperial
10.65"
Enclosure Material
Steel
External Height - Metric
897mm
External Depth - Metric
271mm
External Width - Imperial
11.97"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
