Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPMB5057WKIT2
Newark Part No.31AJ7050
Product RangePMB Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
| 5+ | $34.870 |
| 10+ | $34.090 |
| 25+ | $33.020 |
| 50+ | $32.520 |
| 100+ | $32.110 |
| 250+ | $31.850 |
Price for:Each
Minimum: 1
Multiple: 1
$36.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB5057WKIT2
Newark Part No.31AJ7050
Product RangePMB Series
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric65.02mm
External Width - Metric78mm
For Use WithHammond 1557 Series Enclosures
External Height - Imperial2.56"
External Width - Imperial3.07"
Product RangePMB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
78mm
External Height - Imperial
2.56"
Product Range
PMB Series
External Height - Metric
65.02mm
For Use With
Hammond 1557 Series Enclosures
External Width - Imperial
3.07"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate