Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPMB6687KIT2
Newark Part No.47AC4113
Product RangePMB Series
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.690 |
| 5+ | $39.960 |
| 10+ | $37.760 |
| 25+ | $36.230 |
| 50+ | $35.000 |
| 100+ | $34.990 |
| 250+ | $34.820 |
Price for:Each
Minimum: 1
Multiple: 1
$43.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB6687KIT2
Newark Part No.47AC4113
Product RangePMB Series
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric118mm
For Use WithHammond 1554, 1555, 1555F, 1590Z & 1590ZGRP Series Enclosures
External Height - Imperial1.85"
External Width - Imperial4.65"
Product RangePMB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
118mm
External Height - Imperial
1.85"
Product Range
PMB Series
External Height - Metric
46.99mm
For Use With
Hammond 1554, 1555, 1555F, 1590Z & 1590ZGRP Series Enclosures
External Width - Imperial
4.65"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate