Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.030 |
5+ | $19.030 |
10+ | $19.030 |
25+ | $19.030 |
50+ | $19.030 |
100+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFS19007LG2
Newark Part No.14R8379
Technical Datasheet
Panel TypePerforated Rack Panel
Rack U Height4U
Panel MaterialSteel
Body ColorGray
For Use With19" Panel Width Racks
External Height - Metric177mm
External Width - Metric483mm
External Height - Imperial7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Perforated Rack Panel
Panel Material
Steel
For Use With
19" Panel Width Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
4U
Body Color
Gray
External Height - Metric
177mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate