Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.930 |
| 5+ | $30.020 |
| 10+ | $28.940 |
| 25+ | $28.030 |
| 50+ | $27.560 |
| 100+ | $27.150 |
| 250+ | $26.740 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFS19008BK2
Newark Part No.50H5124
Technical Datasheet
Panel TypePerforated Rack Panel
Rack U Height5U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric222.3mm
External Width - Metric221mm
External Height - Imperial8.8"
External Width - Imperial8.7"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PPFS19008BK2 is a Rack Panel made of 16-gauge perforated steel with black smooth powder paint finish.
- Fits standard EIA-310-D compliant rails
- Allows 25% airflow through panel
Applications
Industrial
Technical Specifications
Panel Type
Perforated Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
221mm
External Width - Imperial
8.7"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
5U
Body Color
Black
External Height - Metric
222.3mm
External Height - Imperial
8.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate