Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPPGPFPA230
Newark Part No.01T2059
Product RangePPG Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.470 |
| 5+ | $142.230 |
| 10+ | $138.430 |
| 25+ | $138.380 |
| 50+ | $136.250 |
Price for:Each
Minimum: 1
Multiple: 1
$165.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPGPFPA230
Newark Part No.01T2059
Product RangePPG Series
Technical Datasheet
No. of Fans2
Supply Voltage230VAC
Power Rating-
Fan Flow Rate210CFM
Bearing Type-
Product RangePPG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
2
Power Rating
-
Bearing Type
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Flow Rate
210CFM
Product Range
PPG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate