Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPTF60700LG230
Newark Part No.51R3543
Product RangePTF GEN4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $922.230 |
| 5+ | $908.240 |
| 10+ | $901.920 |
Price for:Each
Minimum: 1
Multiple: 1
$922.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPTF60700LG230
Newark Part No.51R3543
Product RangePTF GEN4 Series
Technical Datasheet
Product RangePTF GEN4 Series
Enclosure MaterialSteel
Cooling Capacity177W/°C
External Height - Metric470mm
External Width - Metric470mm
External Depth - Metric140mm
External Height - Imperial18.5"
External Width - Imperial18.5"
External Depth - Imperial5.51"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PTF GEN4 Series
Cooling Capacity
177W/°C
External Width - Metric
470mm
External Height - Imperial
18.5"
External Depth - Imperial
5.51"
Enclosure Material
Steel
External Height - Metric
470mm
External Depth - Metric
140mm
External Width - Imperial
18.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate